Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567,894 In Stock 2,784,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
467,828 In Stock 1,335,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.14485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
38,620 In Stock 27,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 1 W | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
28,675 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 800 mW | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
2,853 In Stock 102,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.73 V | ±3% | 400 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
1,047 In Stock 5,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | ±5% | 3 W | 450 Ohms | 1 µA @ 98.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock | 3,000 : ¥15.51664 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | 130 V | ±2% | 5 W | 190 Ohms | 500 nA @ 93.6 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |