Single Zener Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V9.1 V12 V
Tolerance
±5%±6%
Impedance (Max) (Zzt)
15 Ohms17 Ohms25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V500 nA @ 6 V5 µA @ 2 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
567,884
In Stock
2,784,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C9V1-7-F
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
1,351,990
In Stock
15,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.14484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6%
500 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C12-13-F
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
486,167
In Stock
240,000
Factory
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.11658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.