Single Zener Diodes

Results: 2
Manufacturer
Panjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-BZG05C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Power - Max
1 W1.25 W
Impedance (Max) (Zzt)
10 Ohms20 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 1 V100 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10,516
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,500 : ¥1.00083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.06%
1.25 W
20 Ohms
40 µA @ 1 V
1.2 V @ 200 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
P4SMAJ series
1SMA4728-AU_R1_000A1
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
1,027
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,800 : ¥0.85719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.06%
1 W
10 Ohms
100 µA @ 1 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.