Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,170 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 365 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
8,099 In Stock | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.26944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 250 mW | 10 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006-2 | ||
6,270 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.24208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 250 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006-2 |