Single, Pre-Biased Bipolar Transistors

Results: 7
Manufacturer
Nexperia USA Inc.Rohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPN - Pre-BiasedPNP - Pre-Biased
Current - Collector (Ic) (Max)
50 mA100 mA800 mA1 A
Voltage - Collector Emitter Breakdown (Max)
50 V60 V
Resistor - Base (R1)
2.2 kOhms4.7 kOhms10 kOhms
Resistor - Emitter Base (R2)
10 kOhms22 kOhms47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V35 @ 5mA, 10V80 @ 5mA, 10V90 @ 100mA, 1V300 @ 500mA, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA150mV @ 500µA, 5mA250mV @ 1mA, 50mA300mV @ 500µA, 10mA400mV @ 5mA, 500mA
Current - Collector Cutoff (Max)
500nA1µA-
Frequency - Transition
80 MHz250 MHz300 MHz
Power - Max
150 mW200 mW1.5 W
Package / Case
SC-70, SOT-323SC-85SC-89, SOT-490TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
EMT3F (SOT-416FL)MPT3S-MiniSOT-323UMT3UMT3F
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Mounting Type
Package / Case
Supplier Device Package
EMT3F
DTC043ZEBTL
TRANS PREBIAS NPN 50V 0.1A EMT3F
Rohm Semiconductor
113,326
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
150 mW
Surface Mount
SC-89, SOT-490
EMT3F (SOT-416FL)
SOT-323
PDTC114EU,135
TRANS PREBIAS NPN 50V SOT323
Nexperia USA Inc.
18,404
In Stock
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.15769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
10 kOhms
10 kOhms
30 @ 5mA, 5V
150mV @ 500µA, 10mA
1µA
-
200 mW
Surface Mount
SC-70, SOT-323
SOT-323
UMT3F
DTC043ZUBTL
TRANS PREBIAS NPN 50V UMT3F
Rohm Semiconductor
54,786
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
200 mW
Surface Mount
SC-85
UMT3F
UMT3
DTA114EUAT106
TRANS PREBIAS PNP 50V UMT3
Rohm Semiconductor
8,041
In Stock
1 : ¥1.81000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Pre-Biased
50 mA
50 V
10 kOhms
10 kOhms
30 @ 5mA, 5V
300mV @ 500µA, 10mA
500nA
250 MHz
200 mW
Surface Mount
SC-70, SOT-323
UMT3
SC-62_MPT3
DTDG23YPT100
TRANS PREBIAS NPN 60V 1A MPT3
Rohm Semiconductor
1,218
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥2.58698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
1 A
60 V
2.2 kOhms
22 kOhms
300 @ 500mA, 2V
400mV @ 5mA, 500mA
500nA
80 MHz
1.5 W
Surface Mount
TO-243AA
MPT3
UMT3F
DTA014EUBTL
TRANS PREBIAS PNP 50V UMT3F
Rohm Semiconductor
540
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.28339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Pre-Biased
50 mA
50 V
10 kOhms
10 kOhms
35 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
200 mW
Surface Mount
SC-85
UMT3F
SOT-23-3
RN1427TE85LF
TRANS PREBIAS NPN 50V 0.8A SMINI
Toshiba Semiconductor and Storage
32
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥0.92559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
800 mA
50 V
2.2 kOhms
10 kOhms
90 @ 100mA, 1V
250mV @ 1mA, 50mA
500nA
300 MHz
200 mW
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
Showing
of 7

Single, Pre-Biased Bipolar Transistors


Pre-biased bipolar transistors have internal resistors designed to maintain the device near the bias or operating point with no input signal applied. Transistor biasing allows the transistor to work more efficiently and produce a stable, undistorted output signal. Pre-biased transistors reduce the number of external circuit components required, thereby reducing project costs.