Results: 0
Manufacturer
Comchip TechnologyDiodes IncorporatedDiotec SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.NXP USA Inc.onsemiPanasonic Electronic ComponentsRenesas Electronics CorporationRohm SemiconductorToshiba Semiconductor and Storage
Series
-*DDTA (R1 = R2 SERIES) CADDTA (R1 = R2 SERIES) UADDTA (R1-ONLY SERIES) CADDTA (R1-ONLY SERIES) EDDTA (R1-ONLY SERIES) UADDTA (R1?R2 SERIES) CADDTA (R1?R2 SERIES) UADDTA (R1#R2 SERIES)DDTA (R1≠R2 SERIES) CADDTA (R2-ONLY SERIES) CA
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
-NPN - Pre-BiasedNPN - Pre-Biased + DiodePNP - Pre-BiasedPNP - Pre-Biased + Diode
Current - Collector (Ic) (Max)
20 mA30 mA50 mA60 mA70 mA80 mA100 mA200 mA300 mA400 mA500 mA600 mA700 mA800 mA
Voltage - Collector Emitter Breakdown (Max)
12 V15 V20 V30 V40 V50 V60 V80 V
Resistor - Base (R1)
220 Ohms270 Ohms470 Ohms510 Ohms1 kOhms2.2 kOhms3.1 kOhms3.3 kOhms4.7 kOhms5.6 kOhms6.8 kOhms10 kOhms22 kOhms47 kOhms
Resistor - Emitter Base (R2)
1 kOhms2.2 kOhms4.6 kOhms4.7 kOhms5 kOhms5.1 kOhms6.8 kOhms10 kOhms22 kOhms47 kOhms100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V6 @ 5mA, 10V6 @ 6mA, 10V8 @ 5mA, 10V15 @ 5mA, 10V20 @ 100mA, 10V20 @ 10mA, 5V20 @ 20mA, 10V20 @ 20mA, 5V20 @ 50mA, 5V20 @ 5mA, 10V20 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
80mV @ 2.5mA, 50mA100mV @ 2.5mA, 50mA100mV @ 250µA, 5mA100mV @ 3mA, 30mA100mV @ 500µA, 10mA100mV @ 500µA, 5mA150mV @ 1.5mA, 30mA150mV @ 10mA150mV @ 2.5mA, 50mA150mV @ 250µA, 5mA150mV @ 500µA, 10mA150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
10nA (ICBO)100nA100nA (ICBO)500nA500nA (ICBO)1µA1µA (ICBO)10µA-
Frequency - Transition
30 MHz35 MHz35 MH55 MHz80 MHz100 MHz110 MHz120 MHz130 MHz140 MHz145 MHz150 MHz
Power - Max
50 mW100 mW120 mW125 mW150 mW200 mW202 mW230 mW235 mW246 mW250 mW254 mW
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-SIP3-SSIP3-UFDFN3-XDFN Exposed Pad3-XFDFN6-SMD (5 Leads), Flat Leads6-TSSOP, SC-88, SOT-363SC-101, SOT-883SC-103SC-70, SOT-323SC-72 Formed LeadsSC-75, SOT-416
Supplier Device Package
CST3DFN1006-3DFN1006B-3DFN1010D-3DFN1110D-3DFN1412D-3EMT3EMT3F (SOT-416FL)EMT5EMT6Mini3-G1MINI3-G3-B
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.