Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,706,574 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.24476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
60,852 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 500 mA | - | 1 kOhms | 10 kOhms | 82 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | - | 200 MHz | 200 mW | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
186,294 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 500 mA | 50 V | 2.2 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
91,179 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 500 mA | 50 V | 10 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
20,865 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 500 mA | 50 V | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 |