Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,341 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 10 kOhms | 50 @ 10mA, 5V | 100mV @ 500µA, 10mA | 1µA | - | 250 mW | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
217,396 In Stock 1,488,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.21641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 1 kOhms | 10 kOhms | 33 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |