Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,852 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 150 mW | Surface Mount | SOT-723 | VMT3 | ||
11 In Stock | 1 : ¥3.12000 Cut Tape (CT) 18,000 : ¥0.60404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | NPN - Pre-Biased | 500 mA | 50 V | 1 kOhms | 10 kOhms | 70 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 100nA (ICBO) | 100 MHz | 330 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |