Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,801 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.49489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 70 @ 5mA, 5V | 300mV @ 500µA, 10mA | 100nA (ICBO) | 150 MHz | 200 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
32,305 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 70 @ 5mA, 5V | 300mV @ 500µA, 10mA | 100nA (ICBO) | 190 MHz | 200 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |