Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,780 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.21140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | 230 MHz | 250 mW | - | - | Surface Mount | 3-XFDFN | DFN1006B-3 | ||
9,730 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.21140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | 180 MHz | 250 mW | Automotive | AEC-Q100 | Surface Mount | 3-XFDFN | DFN1006B-3 |