Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | - | 650 V | 83 A | 120 A | 1.6V @ 15V, 40A | 210 W | 1.1mJ (on), 420µJ (off) | Standard | 159 nC | 17ns/211ns | 400V, 40A, 10Ohm, 15V | 99 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | ||
1,790 In Stock | 1 : ¥28.08000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.4V @ 15V, 40A | 306 W | 1.5mJ (on), 590µJ (off) | Standard | 160 nC | 12ns/124ns | 400V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AB | ||
41 In Stock | 1 : ¥66.25000 Tube | Tube | Active | Trench Field Stop | 650 V | 60 A | 120 A | 1.7V @ 15V, 30A | 106 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-HSIP247-3-2 |