Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Trench Field Stop | 1200 V | 60 A | 90 A | 1.85V @ 15V, 30A | 330 W | 1.1mJ (off) | Standard | 235 nC | -/330ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
130 In Stock | 1 : ¥59.93000 Tube | Tube | Active | Trench Field Stop | 1200 V | 82 A | 160 A | 2.15V @ 15V, 40A | 330 W | 1.69mJ (on), 920µJ (off) | Standard | 290 nC | 36ns/336ns | - | 120 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U06 |