Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥22.99000 Tube | Tube | Active | Trench Field Stop | 650 V | 72 A | 120 A | 2V @ 15V, 40A | 227 W | 410µJ (off) | Standard | 153 nC | -/125ns | 400V, 40A, 4.7Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
2 In Stock | 1 : ¥23.23000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 498µJ (on), 363µJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads |