Single IGBTs

Results: 3
Manufacturer
Infineon TechnologiesMicro Commercial Co
Series
-Trenchstop™ 5
IGBT Type
-Trench Field Stop
Current - Collector (Ic) (Max)
60 A80 A83 A
Current - Collector Pulsed (Icm)
120 A160 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 40A1.7V @ 15V, 30A2.4V @ 15V, 40A
Power - Max
106 W210 W306 W
Switching Energy
560µJ (on), 320µJ (off)1.1mJ (on), 420µJ (off)1.5mJ (on), 590µJ (off)
Gate Charge
70 nC159 nC160 nC
Td (on/off) @ 25°C
12ns/124ns17ns/124ns17ns/211ns
Test Condition
400V, 30A, 13Ohm, 15V400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
75 ns99 ns
Supplier Device Package
PG-HSIP247-3-2PG-TO247-3TO-247AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
166
In Stock
1 : ¥24.63000
Tube
-
Tube
Active
-
650 V
83 A
120 A
1.6V @ 15V, 40A
210 W
1.1mJ (on), 420µJ (off)
Standard
159 nC
17ns/211ns
400V, 40A, 10Ohm, 15V
99 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3
TO-247AB
MIW40N65RA-BP
IGBT 650V 40A,TO-247AB
Micro Commercial Co
1,790
In Stock
1 : ¥28.08000
Tube
-
Tube
Active
Trench Field Stop
650 V
80 A
160 A
2.4V @ 15V, 40A
306 W
1.5mJ (on), 590µJ (off)
Standard
160 nC
12ns/124ns
400V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
TO-247AB
Trenchstop-T_5
IKFW40N65ES5XKSA1
IGBT TRENCH FS 650V 60A HSIP247
Infineon Technologies
41
In Stock
1 : ¥66.25000
Tube
Tube
Active
Trench Field Stop
650 V
60 A
120 A
1.7V @ 15V, 30A
106 W
560µJ (on), 320µJ (off)
Standard
70 nC
17ns/124ns
400V, 30A, 13Ohm, 15V
75 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-HSIP247-3-2
Showing
of 3

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.