Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥115.59000 Tube | - | Tube | Active | PT | 1200 V | 175 A | 350 A | 1.8V @ 15V, 55A | 650 W | 2.3mJ (on), 5.3mJ (off) | Standard | 110 nC | 23ns/300ns | 600V, 40A, 5Ohm, 15V | 35 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268HV (IXYT) | ||
285 In Stock | 1 : ¥211.32000 Tube | - | Tube | Active | PT | 1200 V | 300 A | 520 A | 1.8V @ 15V, 85A | 1150 W | 4.9mJ (on), 8.3mJ (off) | Standard | 200 nC | 40ns/400ns | 600V, 60A, 5Ohm, 15V | 40 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268HV (IXYT) |