Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥22.74000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | 112 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
0 In Stock Check Lead Time | 30 : ¥56.66400 Tube | Tube | Active | - | 650 V | 100 A | 300 A | 1.35V @ 15V, 75A | 536 W | 1.57mJ (on), 3.2mJ (off) | Standard | 436 nC | 120ns/275ns | 400V, 75A, 23Ohm, 15V | 59 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4 |