Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : ¥183.74000 Cut Tape (CT) 400 : ¥133.27900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 1700 V | 75 A | 200 A | 3.3V @ 15V, 32A | 350 W | 11mJ (off) | Standard | 155 nC | 45ns/270ns | 1020V, 32A, 2.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | ||
9,147 In Stock | 1 : ¥35.63000 Cut Tape (CT) 1,000 : ¥18.40417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 79 A | 160 A | 1.74V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 | |||
0 In Stock Check Lead Time | 30 : ¥49.43400 Tube | Tube | Active | Trench | 650 V | 80 A | 300 A | 1.75V @ 15V, 75A | 395 W | 1.3mJ (on), 1.5mJ (off) | Standard | 164 nC | 46ns/405ns | 400V, 15A, 22.3Ohm, 15V | 72 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4 |