Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥20.69000 Tube | - | Tube | Active | - | 600 V | 15 A | 60 A | 2V @ 15V, 15A | 30 W | 300µJ (on), 300µJ (off) | Standard | - | 60ns/170ns | 300V, 15A, 33Ohm, 15V | 80 ns | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220SIS | ||
64 In Stock | 1 : ¥26.85000 Tube | - | Tube | Active | - | 650 V | 60 A | - | 1.8V @ 15V, 30A | 200 W | 1.4mJ (on), 220µJ (off) | Standard | 70 nC | 75ns/400ns | 400V, 15A, 56Ohm, 15V | 200 ns | 175°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P(N) |