Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.Bourns Inc.Diodes IncorporatedDiotec SemiconductorGeneSiC SemiconductorInfineon TechnologiesIXYSLittelfuse Inc.Micro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.
Series
-*Alpha IGBT™AlphaIGBT™BIMOSFET™CooliRIGBT™CoolSiC™EcoSPARK®FGHGen5 XPT™GenX3™GenX3™, XPT™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
IGBT Type
-Field StopNPTNPT and TrenchNPT, PTNPT, Trench Field StopPTTrenchTrench Field Stop
Voltage - Collector Emitter Breakdown (Max)
250 V270 V300 V330 V345 V350 V360 V365 V375 V390 V395 V400 V
Current - Collector (Ic) (Max)
1 A2.2 A2.4 A3 A3.2 A4 A5 A5.3 A5.5 A5.7 A6 A6.2 A
Current - Collector Pulsed (Icm)
3 A3.5 A6 A7.5 A8 A9 A9.6 A9.9 A10 A12 A12.5 A13 A
Vce(on) (Max) @ Vge, Ic
1.15V @ 15V, 100A1.2V @ 4V, 6A1.25V @ 15V, 100A1.25V @ 4V, 6A1.35V @ 15V, 100A1.35V @ 15V, 30A1.35V @ 15V, 32A1.35V @ 15V, 36A1.35V @ 15V, 40A1.35V @ 15V, 44A1.35V @ 15V, 50A1.35V @ 15V, 60A
Power - Max
600 mW1 W1.2 W1.6 W1.8 W2 W2.1 W2.5 W5.1 W6.3 W6.8 W7.2 W
Switching Energy
2.15µJ (off)3.2µJ (on), 15mJ (off)19µJ (on), 12µJ (off)20µJ (on), 125µJ (off)20µJ (on), 68µJ (off)25µJ (on), 58µJ (off)25.1µJ (on), 13.5µJ (off)29µJ (on), 200µJ (off)30µJ (on), 13µJ (off)30µJ (on), 180µJ (off)30µJ (on), 58µJ (off)31µJ (on), 183µJ (off)
Input Type
-LogicStandard
Gate Charge
1.6 nC6.7 nC7.5 nC7.8 nC8.6 nC8.8 nC9 nC9.2 nC9.4 nC10.5 nC10.6 nC10.8 nC
Td (on/off) @ 25°C
1ns/65ns4ns/90ns4.3ns/36ns4.8ns/24.8ns5ns/53ns5ns/91ns5.4ns/25.4ns5.5ns/22ns5.5ns/61ns5.6ns/80ns5.9ns/32.3ns6ns/105ns
Test Condition
800mV, 20A, 10Ohm, 15V960mV, 20A, 10Ohm, 15V5V, 1kOhm5V, 470Ohm14V, 10A, 1000Ohm, 5V14V, 1Ohm25V, 20A, 2.2Ohm, 15V25V, 25A, 2.2Ohm, 15V25V, 30A, 2.2Ohm, 15V25V, 40A, 2.2Ohm, 15V180V, 25A, 10Ohm180V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
3 ns3.5 ns5 ns16 ns17 ns19 ns20 ns21 ns22 ns23 ns23.5 ns25 ns
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-40°C ~ 75°C (TJ)150°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
4-SMD, Flat Leads8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-TSSOJ (0.094", 2.40mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN9-PowerSMD9-SMD Module12-SIP Exposed Tab12-SIP, 7 Leads24-PowerSMD, 21 Leads
Supplier Device Package
7-SIP8-ECH8-SOIC8-SOP8-SOP (5.5x6.0)8-TSOJ8-TSSOP8-VSON (3x4.4)9-ACEPACK SMIT12-SIP24-SMPD-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.