Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : ¥78.15000 Tube | - | Tube | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 600 V | 17A (Tc) | 10V | 180mOhm @ 11A, 8V | 2.6V @ 500µA | 9.3 nC @ 4.5 V | ±18V | 760 pF @ 480 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
294 In Stock | 1 : ¥115.34000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 12V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 36 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
311 In Stock | 1 : ¥145.06000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 34A (Tc) | 12V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
37 In Stock | 1 : ¥84.89000 Tube | - | Tube | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 600 V | 17A (Tc) | 10V | 180mOhm @ 11A, 8V | 2.6V @ 500µA | 9.3 nC @ 4.5 V | ±18V | 760 pF @ 480 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
9 In Stock | 1 : ¥89.57000 Tube | - | Tube | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 650 V | 20A (Tc) | 10V | 130mOhm @ 13A, 8V | 2.6V @ 300µA | 14 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 650 V | 35A (Tc) | 10V | 62mOhm @ 22A, 8V | 2.6V @ 700µA | 42 nC @ 8 V | ±18V | 2200 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 900 V | 15A (Tc) | 10V | 205mOhm @ 10A, 10V | 2.6V @ 500µA | 10 nC @ 8 V | ±18V | 780 pF @ 600 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |