IAUA250N04S6N005AUMA1 | |
---|---|
DigiKey Part Number | 448-IAUA250N04S6N005AUMA1TR-ND - Tape & Reel (TR) 448-IAUA250N04S6N005AUMA1CT-ND - Cut Tape (CT) 448-IAUA250N04S6N005AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA250N04S6N005AUMA1 |
Description | OPTIMOS POWER MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 62A (Ta) 250W (Tc) Surface Mount PG-HSOF-5-5 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA250N04S6N005AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 145µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11144 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥25.90200 | ¥259.02 |
100 | ¥20.95550 | ¥2,095.55 |
500 | ¥18.62690 | ¥9,313.45 |
1,000 | ¥15.94927 | ¥15,949.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.01795 | ¥30,035.90 |