Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,281 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 275mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
7,218 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta) | 4.5V, 10V | 45mOhm @ 5A, 10V | 1.8V @ 250µA | 5.4 nC @ 10 V | ±20V | 330 pF @ 20 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
24,382 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 1mA | 3.6 nC @ 4.5 V | ±8V | 410 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |