DMTH15H017LPSWQ-13

DigiKey Part Number
31-DMTH15H017LPSWQ-13TR-ND - Tape & Reel (TR)
31-DMTH15H017LPSWQ-13CT-ND - Cut Tape (CT)
31-DMTH15H017LPSWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH15H017LPSWQ-13
Description
MOSFET BVDSS: 101V~250V POWERDI5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 8A (Ta), 50A (Tc) 1.5W (Ta), 107W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3369 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥11.83000¥118.30
100¥9.41340¥941.34
500¥7.96516¥3,982.58
1,000¥6.75831¥6,758.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.42040¥16,051.00
5,000¥6.17903¥30,895.15
12,500¥6.15735¥76,966.88
Manufacturers Standard Package