Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,522 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
200,575 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
74,091 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,711 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
199,839 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |