Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,113 In Stock 40,000 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
6,412 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.97439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 4.5V | 26mOhm @ 6A, 4.5V | 1.5V @ 250µA | 25 nC @ 4.5 V | ±8V | 1699 pF @ 6 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
19,909 In Stock 118,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.79530 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
27,415 In Stock 10,000 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
14,161 In Stock 10,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.85256 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
7,990 In Stock | 1 : ¥4.10000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tj) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,086 In Stock | 1 : ¥5.25000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Tj) | 5V, 10V | 12Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
72,534 In Stock | 1 : ¥5.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,471 In Stock | 1 : ¥6.16000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,613 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
14,417 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
138,646 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |