Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : ¥271.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
1,889 In Stock | 1 : ¥45.56000 Cut Tape (CT) 2,000 : ¥21.27084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 45A (Ta), 240A (Tc) | - | 1.21mOhm @ 50A, 10V | 3.5V @ 190µA | 75 nC @ 10 V | +20V, -16V | 4960 pF @ 25 V | - | 4.3W (Ta), 136.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
0 In Stock Check Lead Time | 1 : ¥17.08000 Cut Tape (CT) 1,500 : ¥8.11182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 10V | 7mOhm @ 11A, 10V | 4V @ 53µA | 14.4 nC @ 10 V | ±20V | 1035 pF @ 30 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,515 In Stock 21,000 Factory | 1 : ¥20.52000 Cut Tape (CT) 1,500 : ¥9.73697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta), 298A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 2.2V @ 200µA | 131.4 nC @ 10 V | ±20V | 9450 pF @ 15 V | - | 3.8W (Ta), 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
84 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥6.37058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 10V | 3mOhm @ 27A, 10V | 4V @ 135µA | 34 nC @ 10 V | ±20V | 2630 pF @ 30 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |