Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V200 V
Current - Continuous Drain (Id) @ 25°C
3.2A (Tc)22.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V7.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 10A, 10V115mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V27 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V1300 pF @ 25 V
Power Dissipation (Max)
2W (Tc)68W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3 (TO-236)
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SQJA20EP-T1_GE3
MOSFET N-CH 200V 22.5A PPAK SO-8
Vishay Siliconix
2,393
In Stock
1 : ¥11.58000
Cut Tape (CT)
3,000 : ¥4.79335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
22.5A (Tc)
7.5V, 10V
50mOhm @ 10A, 10V
3.5V @ 250µA
27 nC @ 10 V
±20V
1300 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
SQ2351ES-T1_GE3
MOSFET P-CH 20V 3.2A SOT23-3
Vishay Siliconix
19,514
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.59853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Tc)
2.5V, 4.5V
115mOhm @ 2.4A, 4.5V
1.5V @ 250µA
5.5 nC @ 4.5 V
±12V
330 pF @ 10 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.