Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,860 In Stock 198,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,172 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.16A (Ta) | 4.5V, 10V | 47mOhm @ 3.5A, 10V | 3V @ 250µA | 4.5 nC @ 5 V | ±20V | 305 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
484 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Ta) | 6V, 10V | 3.8mOhm @ 100A, 6V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7820 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
236 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 182A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 139µA | 133 nC @ 10 V | ±20V | 6200 pF @ 40 V | - | 3.8W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,820 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.78817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 35mOhm @ 4A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |