Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,996 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
60,184 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥3.27354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
16,423 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | 5V, 10V | 125mOhm @ 8A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1575 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
42,335 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.29304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 10V | 12Ohm @ 200mA, 10V | 2.8V @ 1mA | - | ±20V | 90 pF @ 25 V | - | 560mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | ||
108,626 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 210mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 1.1 nC @ 10 V | ±20V | 38 pF @ 25 V | - | 340mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,880 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta) | 4.5V, 10V | 84mOhm @ 10A, 10V | 2.5V @ 1mA | 15.2 nC @ 10 V | ±20V | 1200 pF @ 30 V | - | 26W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
700 In Stock | 1 : ¥22.49000 Cut Tape (CT) 800 : ¥12.58706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
140 In Stock | 1 : ¥88.91000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
2,765 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.76753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 36mOhm @ 7.5A, 10V | 2V @ 100µA | 26 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 29W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 3,800 Factory Check Lead Time | 1 : ¥50.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1,500 : ¥12.73538 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | 220A (Tc) | - | - | - | - | +16V, -10V | - | - | - | - | Automotive | AEC-Q101 | - | - | - |