Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,444 In Stock | 1 : ¥91.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 203A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.6V @ 265µA | 200 nC @ 10 V | ±20V | 12000 pF @ 75 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,419 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.46941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | - | 390mOhm @ 5A, 10V | 4.75V @ 250µA | 17 nC @ 10 V | ±25V | 508 pF @ 100 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |