Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
200 V450 V
Current - Continuous Drain (Id) @ 25°C
250mA (Tc)9.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
305mOhm @ 3.8A, 10V150Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V85 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
59.2 pF @ 25 V3700 pF @ 25 V
Power Dissipation (Max)
13.9W (Tc)68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerPAK® SO-8SOT-223-3
Package / Case
PowerPAK® SO-8TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
DMP45H150DHE-13
MOSFET P-CH 450V 250MA SOT223
Diodes Incorporated
11,081
In Stock
107,500
Factory
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.31015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
450 V
250mA (Tc)
10V
150Ohm @ 50mA, 10V
4V @ 250µA
1.8 nC @ 10 V
±30V
59.2 pF @ 25 V
-
13.9W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
PowerPak® SO-8
SQJ431AEP-T1_GE3
MOSFET P-CH 200V 9.4A PPAK SO-8
Vishay Siliconix
2,802
In Stock
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥5.82954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
9.4A (Tc)
6V, 10V
305mOhm @ 3.8A, 10V
3.5V @ 250µA
85 nC @ 10 V
±20V
3700 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.