Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,349 In Stock 177,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 80A (Tc) | 10V | 8.5mOhm @ 20A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 2085 pF @ 50 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
4,685 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.86186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 10V | 14mOhm @ 10A, 10V | 3.5V @ 250µA | 35 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,388 In Stock 2,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 2,000 : ¥2.40765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±20V | 2370 pF @ 15 V | - | 2.4W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |