Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,993 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.46055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
11,347 In Stock | 1 : ¥4.52000 Cut Tape (CT) 4,500 : ¥1.78421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.3A (Tj) | 2.5V, 4.5V | - | - | 19.1 nC @ 4.5 V | ±8V | - | - | 556mW | 150°C (TJ) | Surface Mount | 6-WLCSP (1.48x0.98) | 6-XFBGA, WLCSP |