Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536,644 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
15,993 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥7.05170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 7mOhm @ 50A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
404 In Stock | 1 : ¥107.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 14A (Tc) | 10V | 900mOhm @ 7A, 10V | 5V @ 100µA | 89 nC @ 10 V | ±30V | 3145 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,065 In Stock 1,190 Factory | 1 : ¥27.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2A (Tc) | 10V | 7.5Ohm @ 500mA, 10V | 4.5V @ 100µA | 24.3 nC @ 10 V | ±20V | 655 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |