Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥206.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,592 In Stock | 1 : ¥623.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 120A (Tc) | 12V | 9mOhm @ 50A, 12V | 6V @ 10mA | 214 nC @ 15 V | ±20V | 8360 pF @ 100 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
305 In Stock | 1 : ¥277.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 78A (Tc) | 10V | 30mOhm @ 50A, 10V | 5V @ 4mA | 183 nC @ 10 V | ±30V | 10800 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥299.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 138A (Tc) | 10V | 15mOhm @ 69A, 10V | 5V @ 250µA | 414 nC @ 10 V | ±25V | 18500 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 |