Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,818 In Stock | 1 : ¥26.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 10V | 26.5mOhm @ 22A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 92W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 450 Factory Check Lead Time | 1 : ¥63.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 45A (Tc) | 10V | 55mOhm @ 22.5A, 10V | 4.8V @ 5.2mA | 85.2 nC @ 10 V | ±30V | 4603 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |