RZM002P02T2L

DigiKey Part Number
RZM002P02T2LTR-ND - Tape & Reel (TR)
RZM002P02T2LCT-ND - Cut Tape (CT)
RZM002P02T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RZM002P02T2L
Description
MOSFET P-CH 20V 200MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RZM002P02T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.40400¥14.04
100¥0.70850¥70.85
500¥0.57830¥289.15
1,000¥0.42904¥429.04
2,000¥0.36095¥721.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.34508¥2,760.64
16,000¥0.32839¥5,254.24
Manufacturers Standard Package