Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,483 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.68585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 280 nC @ 10 V | ±20V | 11300 pF @ 25 V | - | 15W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,904 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥17.54783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 3V @ 250µA | 350 nC @ 10 V | ±20V | 11200 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,282 In Stock | 1 : ¥22.17000 Cut Tape (CT) 800 : ¥13.38725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 450 nC @ 10 V | ±20V | 23600 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,838 In Stock | 1 : ¥23.07000 Cut Tape (CT) 800 : ¥13.92189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3mOhm @ 30A, 10V | 2.5V @ 250µA | 800 nC @ 10 V | ±20V | 39000 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,206 In Stock | 1 : ¥25.53000 Cut Tape (CT) 800 : ¥15.41049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 8.9mOhm @ 30A, 10V | 2.5V @ 250µA | 200 nC @ 10 V | ±20V | 7450 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,197 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.68637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 130A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock 3,000 Factory Check Lead Time | 3,000 : ¥3.41316 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2V @ 250µA | 41.3 nC @ 10 V | ±20V | 2090 pF @ 30 V | - | 2.2W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |