Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,127 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
22,992 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.3V @ 250µA | 400 nC @ 10 V | ±20V | 14300 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,813 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.55227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
18,528 In Stock 5,330,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
11,736 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥6.12509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15.2A (Ta), 56.7A (Tc) | 7.5V, 10V | 52mOhm @ 10A, 10V | 4V @ 250µA | 52 nC @ 10 V | ±20V | 2440 pF @ 50 V | - | 5W (Ta), 69.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |