Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
-NexFET™PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)9.9A (Ta), 50A (Tc)13A (Ta), 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 11A, 10V13.5mOhm @ 50A, 10V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V29 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V530 pF @ 15 V1350 pF @ 25 V
Power Dissipation (Max)
370mW (Ta)3W (Ta)115W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-VSONP (5x6)SOT-23-3TO-252AA
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
389,735
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252AA
FDD13AN06A0
MOSFET N-CH 60V 9.9A/50A DPAK
onsemi
12,209
In Stock
1 : ¥14.29000
Cut Tape (CT)
2,500 : ¥6.44269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.9A (Ta), 50A (Tc)
6V, 10V
13.5mOhm @ 50A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
1350 pF @ 25 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
CSD17507Q5A
MOSFET N-CH 30V 13A/65A 8VSON
Texas Instruments
5,723
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.74129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta), 65A (Tc)
4.5V, 10V
10.8mOhm @ 11A, 10V
2.1V @ 250µA
3.6 nC @ 4.5 V
±20V
530 pF @ 15 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.