Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,369 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.79035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 3V @ 250µA | 260 nC @ 10 V | ±25V | 7540 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,028 In Stock | 1 : ¥313.70000 Cut Tape (CT) 800 : ¥201.14021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |