Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
380mA (Ta)2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V2.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 2.5V680mOhm @ 380mA, 10V
Vgs(th) (Max) @ Id
750mV @ 11µA2V @ 10µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V529 pF @ 10 V
Power Dissipation (Max)
200mW500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-SOT23SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BAS40xW-Ax1XX
BSS138BWAHZGT106
NCH 60V 380MA, SOT-323, SMALL SI
Rohm Semiconductor
8,723
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.66705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
2.5V, 10V
680mOhm @ 380mA, 10V
2V @ 10µA
-
±20V
47 pF @ 30 V
-
200mW
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
BSS806NH6327XTSA1
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
405,747
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.51229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.