Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,592 In Stock 345,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
352,521 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 196mA (Ta) | 4.5V, 10V | 5Ohm @ 100mA, 10V | 3V @ 250µA | 1 nC @ 5 V | ±20V | 30.3 pF @ 25 V | - | 347mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
96,009 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.1A (Ta) | 4.5V, 10V | 88mOhm @ 3.1A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 505 pF @ 20 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |