Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,089 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.85127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 2.35V @ 10µA | 5.4 nC @ 10 V | ±20V | 430 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
131,579 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 |