Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,301 In Stock 162,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,900 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.33715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.2Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 15.1 pF @ 3 V | - | 150mW (Ta) | 150°C | Surface Mount | USM | SC-70, SOT-323 |