Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,026 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.75942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
680 In Stock | 1 : ¥7.06000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 64A (Tc) | 4.5V, 10V | 6.5mOhm @ 32A, 10V | 2.3V @ 20µA | 13 nC @ 4.5 V | ±20V | 1800 pF @ 30 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN |