Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial CoRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)3A (Tj)9A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
15.4mOhm @ 9A, 10V105mOhm @ 3A, 10V120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA1.3V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V6 nC @ 4.5 V30 nC @ 5 V
Vgs (Max)
±8V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
247 pF @ 30 V476 pF @ 10 V3000 pF @ 10 V
Power Dissipation (Max)
1.2W1.5W (Ta)2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SOPSOT-23SOT-23-3
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,522
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23
SI2310B-TP
MOSFET N-CH 60V 3A SOT23
Micro Commercial Co
102,920
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Tj)
4.5V, 10V
105mOhm @ 3A, 10V
1.3V @ 250µA
6 nC @ 4.5 V
±16V
247 pF @ 30 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
8-SOIC
RRS090P03HZGTB
AUTOMOTIVE PCH -30V -9A POWER MO
Rohm Semiconductor
2,041
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥5.48004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta)
4V, 10V
15.4mOhm @ 9A, 10V
2.5V @ 1mA
30 nC @ 5 V
±20V
3000 pF @ 10 V
-
2W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.