Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,443 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
100,966 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.04634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 47mOhm @ 3.2A, 10V | 3V @ 250µA | 7.7 nC @ 10 V | ±20V | 318 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
167,339 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.77081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 29mOhm @ 6.7A, 4.5V | 1V @ 250µA | 57 nC @ 8 V | ±8V | 1800 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 |