Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,851 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥5.25430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 134mA (Tj) | 3V, 4.5V | 15Ohm @ 120mA, 4.5V | 2V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
7,456 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.28608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 8.5mOhm @ 9.5A, 4.5V | 800mV @ 400µA | 110 nC @ 5 V | ±8V | - | - | 1.05W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) |